
Highlights & Details
Lenovo ThinkPad P16 Gen 3 Laptop workstation
- 40.6 cm (16 inch)
- Intel® Core™ Ultra 7 (Series 2)
- 275HX
- Number of cores: 24 x max. 5.4 GHzRAM: 64 GB;DDR5 RAM1 TB SSD;Windows® 11 Pro
Technical specifications
- Product type
Laptop workstation
- Type
ThinkPad P16 Gen 3
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display format
16:10
- CPU series
Intel® Core™ Ultra 7 (Series 2)
- Processor/type
275HX
- Processor cores (No.)
24 x
- CPU turbo clock speed (max.)
5.4 GHz
- No. of processor E cores
16
- No. of processor P cores
8
- CPU cache
36 MB
64 GB
- No. of memory slots
4
- Configuration
SO-DIMM
- RAM / Max. upgrade
192 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Intel® AI Boost
Kensington lock
TPM 2.0 module
Keyboard backlighting
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Thunderbolt 4
Thunderbolt 5
HDMI® 2.1
DisplayPort 2.1
RJ45 2.5 Gbit (LAN) port
Audio stereo (3.5 mm jack)
SD
USB A (USB 3.2 2nd gen)
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
362 mm
- Height
15.8 mm
- Depth
252 mm
- Weight
2.54 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- Charging capacity (min.)
15 W
- Charging capacity (max.)
180 W
- Display
40.6 cm (16 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754516 Lenovo Laptop workstation ThinkPad P16 Gen 3 40.6 cm (16 inch) Intel® Core™ Ultra 7 (Series 2) 275HX 64 GB RAM 1 TB SSD
Description
This text is machine translated.
Features
- High-resolution display
- The 16-inch display has an aspect ratio of 16:10 and technologies such as X-Rite's factory color calibration, ensuring accurate colors and image quality for creative work and presentations.
- Fast data transmission
- Fitted with a PCIe 5.0 x4 interface the memory supports high data transfer rates, WAS enables a faster file access and an improved system responsiveness.
- Advanced connectivity options
- With multiple Thunderbolt ports, USB-C power supply and HDMI interface, it enables seamless connectivity to various peripherals and external displays.
- Improved security features
- Includes a fingerprint reader and a discrete Trusted Platform Module (TPM 2.0) security chip for additional protection of sensitive data.
- Efficient cooling technology
- Equipped with an advanced cooling system that ensures performance under high load and at the same time provides for a low-noise operating environment.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















