
Highlights & Details
Lenovo ThinkPad P16s G5 Laptop workstation
- 40.6 cm (16 inch)
- WUXGA
- 1920 x 1200 Pixel
- 60 Hz , IPS
- AMD Ryzen AI 7
- 450
- Number of cores: 8 x max. 5.1 GHzRAM: 32 GB;LPDDR5X512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type
Laptop workstation
- Type
ThinkPad P16s G5
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WUXGA
- Display properties
60 Hz
IPS
- Display resolution
1920 x 1200 Pixel
- CPU
AMD Ryzen™ AI 7 PRO 450 (8C/16T, 2.0/5.1GHz, 8MB L2 / 16MB L3)
- CPU series
AMD Ryzen AI 7
- Processor/type
450
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
5.1 GHz
- CPU cache
16 MB
32 GB
- No. of memory slots
1
- Configuration
LPCAMM2
- RAM / Max. upgrade
96 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon™ 860M graphics
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
AMD Ryzen AI
Fingerprint
Kensington lock
Microsoft Copilot + PC
TPM 2.0 module
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
USB type A
Thunderbolt 4
HDMI® 2.1
Audio stereo (3.5 mm jack)
RJ45 2.5 Gbit (LAN) port
SD
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of Gigabit LANs
1 x
- Supported memory cards
SD
- Factory colour
Black
- Width
357.9 mm
- Height
23.3 mm
- Depth
247.9 mm
- Weight
1.75 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- CPU clock rate
8 x 2 GHz / max. 5.1 GHz
- Charging capacity (min.)
45 W
- Charging capacity (max.)
100 W
- Display
40.6 cm (16 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776548 Lenovo Laptop workstation ThinkPad P16s G5 40.6 cm (16 inch) WUXGA AMD Ryzen AI 7 450 32 GB RAM 512 GB SSD German, QWERT
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













