
Highlights & Details
Lenovo ThinkPad X1 Yoga G6 Laptop workstation
- 35.6 cm (14 inch)
- Full HD
- 1920 x 1080 Pixel
- Touch display
- Intel® Core™ i5
- i5-1145G7
- 11th Gen (Tiger Lake)
- Number of cores: 4 x max. 4.4 GHzRAM: 16 GB;LPDDR4X256 GB SSD;Windows® 11 Pro
Technical specifications
- Product type
Laptop workstation
- Type
ThinkPad X1 Yoga G6
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full HD
- Display properties
Touch display
- Display resolution
1920 x 1080 Pixel
- CPU series
Intel® Core™ i5
- Processor/type
i5-1145G7
- Processor generation
11th Gen (Tiger Lake)
- Processor cores (No.)
4 x
- CPU turbo clock speed (max.)
4.4 GHz
- No. of processor P cores
4
- CPU cache
8 MB
16 GB
- RAM / Max. upgrade
16 GB
- RAM type
LPDDR4X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Hard drive
0 GB
- HDD 1 type
Flash M.2
- HDD capacity (total)
0 GB
- Features
360° 2-in-1 convertible
- Drive
w/o hard drive
- Fingerprint
No
- Microphone
Yes
- Webcam
Yes
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
Wi-Fi 6 (IEEE 802.11ax)
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- Factory colour
Grey
- Width
314.4 mm
- Height
15 mm
- Depth
223 mm
- Weight
1.4 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- GPU brand
Intel
Renewd® (Grade A)
- Condition
Renewed® products are entirely made up of OEM parts. Each product has been thoroughly tested by an accredited engineer, based on a quality control sheet comprising 83 checks.
- Display
35.6 cm (14 inch)
- Bluetooth
Yes
- Touchscreen (display)
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Memory capacity
256 GB
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595467 Lenovo Laptop workstation ThinkPad X1 Yoga G6 Renewd® (Grade A) 35.6 cm (14 inch) Full HD Intel® Core™ i5 i5-1145G7 16 G
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








