
Highlights & Details
T1A Lenovo ThinkPad X1 Yoga Gen 7 refurbished Intel® Core™ i7 i7-1270P Hybrid (2-in-1) 35.6 cm (14") Touch screen 32 GB LPDDR5-SDRAM 512 GB SSD Windows 11 Pro German Grey
- Display: 35.6 cm;14 inch
- CPU: Intel® Core™ i7;i7-1270P (12 x)
- RAM: 32 GB;5200 MHz
- Memory: 512 GB;SSD
- Graphics:
- Operating system: Windows® 11 Pro
Technical specifications
- Product type: Hybrid (2-in-1)
- Form factor: Convertible (folder)
- Processor generation: 12 Intel® Core™ i7 processors. Generation
- Internal memory type: LPDDR5 SDRAM
- Memory Form factor:On-board
- Optical Drive Type: No.
- Built-in graphics card model: Intel iris Xe graphics
- HDMI version 2.1
- Motherboard Intel SoC
- Keyboard language: German
- Product type
Laptop workstation
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- CPU series
Intel® Core™ i7
- Processor/type
i7-1270P
- Processor cores (No.)
12 x
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
18 MB
32 GB
- Memory clock speed
5200 MHz
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Microphone
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Grey
- Width
314.4 mm
- Height
15.5 mm
- Depth
222.3 mm
- Weight
1.38 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- Charging capacity (min.)
20 W
- Charging capacity (max.)
40 W
- Display
35.6 cm (14 inch)
- Image format
16:10
- Touchscreen (display)
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Memory capacity
512 GB
- UKCA
yes
- Numeric keypad
no
- Ethernet LAN
no
- Cable lock slot
yes
- USB Sleep-and-Charge
yes
- USB Sleep-and-Charge ports
1
- Password protection
yes
- Number of built-in speakers
4
- Refurbished
yes
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
no
- Trusted Platform Module (TPM)
yes
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Efficient cores
8
- Performance cores
4
- Processor base power
28 W
- Maximum turbo power
64 W
- Efficient-core Max Turbo Frequency
3.5 GHz
- Performance-core Max Turbo Frequency
4.8 GHz
- LED backlight
yes
- Number of microphones
4
- Number of SSDs installed
1
- Spill-resistant keyboard
yes
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3762940 Lenovo T1A Lenovo Grade B ThinkPad X1 Yoga Gen Laptop workstation 35.6 cm (14 inch) Intel® Core™ i7 i7-1270P 32 GB 512 G
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











