
Lenovo Tab K11 WiFi, LTE/4G 128 GB Grey Android 27.9 cm (11 inch) EEC F (A - G) Android™ 13 1920 x 1200 Pixel
Highlights & Details
Lenovo Tab K11 Android
- Display: 27.9 cm 11 inch (1920 x 1200 Pixel) IPS, Multi-touch
- CPU: Helio G88 (8 x )
- RAM: 8 GB LPDDR4X
- Memory size: 128 GB 128 GB SSD microSD Karte (up to 1 TB)
- OS: Android™ 13
Technical specifications
- Screen size 27.9 cm (11")
- Panel type IPS
- Brightness: 400 cd/m²
- HD-type WUXGA
- Processor family: Meditek
- Storage capacity: 8 GB
- Internal memory type: LPDDR4x SDRAM
- 128 GB internal memory
- Integrated card reader: Yes
- Compatible memory cards: MicroSD (TransFlash)
- Storage media: EMMC
- Number of built-in speakers: 4
- Speaker power 1 W
- Rear-view camera type: Single camera
- Rear camera resolution (numeric): 13 MP
- Front camera resolution (numeric): 8 MP
- Mobile network generation: 4G
- Mobile network connection: Yes
- Top WLAN standard Wi-Fi 5 (802.11ac)
- WLAN-standards Wi-Fi 5 (802.11ac)
- WWAN: Installed
- Number of USB 2.0 Type-C connections: 1
- Combined headphone/microphone connection: Yes
- Colour name: Luna Grey
- Device type: Mobile tablet
- Form factor: Tablet
- Supported Navigation Function (A-GPS): Yes
- GLONASS: Yes
- GPS: Yes
- Galileo: Yes
- Accelerometer: Yes
- Ambient light sensor: Yes
- Gyroscope: Yes
- Hall sensor: Yes
- Location: Yes
- Platform: Android
- Installed operating system: Android 13
- Battery included: Yes
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Battery capacity 7040 Wh
- Power supply output voltage 5 V
- AC adapter output current 2 A
- Keyboard included: Yes
- Product type
Android
- Model
Tab K11
- Display (cm)
27.9 cm
- Screen size diagonal (inches)
11 inch
- Display properties
IPS
Multi-touch
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU
MediaTek Helio G88
- Processor/type
Helio G88
- Processor cores (No.)
8 x
8 GB
- RAM type
LPDDR4X
- Graphics card type
ARM
- Graphics card type
Mali-G52 MC2
- Memory capacity
128 GB
- Storage media
128 GB SSD
- Memory card slots
microSD Karte (up to 1 TB)
- Resolution of built-in camera
13 MP
- Front camera resolution
8 MP
- Operating system (Version)
Android™ 13
- Mobile internet
WiFi
LTE/4G
- Bluetooth
5.1
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Phone function
Yes
- SIM card version
Nano SIM
Single SIM
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
Headphone jack (3.5 mm)
- Factory colour
Grey
- Width
255.3 mm
- Height
7.15 mm
- Depth
166.3 mm
- Weight
496 g
- Rechargeable battery technology
Li-ion
- Battery capacity
7040 mAh
- Operating time (max.)
50 h
- Screen size diagonal (inches)
11 inch
F (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
20 W
- Display
27.9 cm (11 inch)
- Keyboard layout
None (PC-controlled)
- Bluetooth
Yes
- Image format
16:10
- Charging method (Power Delivery)
with USB Power Delivery
- Webcam
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341608 Lenovo Tab K11 WiFi, LTE/4G 128 GB Grey Android 27.9 cm (11 inch) EEC F (A - G) Android™ 13 1920 x 1200 Pixel
Description
Impressive display
Experience a new level of clarity with the 11-inch IPS display, which provides for a fluid, lively display with a native resolution of 1920 x 1200, a brightness of 400 cd/m2 and a refresh rate of 90 Hz. The anti-fingerprint and in-cell touch technology ensure a clean, responsive interaction.
High-performance
Powered by the MediaTek Helio G88 processor with 8 cores and 2 GHz clock rate, together with 128 GB integrated multimedia card memory and LPDDR4X SDRAM technology, this tablet is designed to manage multi-tasking and demanding apps with ease.
Versatile connectivity
Stay connected with a number of options including 4G LTE mobile broadband, Bluetooth 5.1, and Wi-Fi 802.11a/b/g/n/ac. The USB-C/USB 2.0 interface, together with the POGO pin and the headset mini socket, offers flexible connectivity solutions.
Improved multimedia
Equipped with four loudspeakers that support Dolby Atmos, and a high-resolution 13 megapixel rear camera with 1080p video recording, the Lenovo Tab K11 offers an extraordinary audio and visual experience, no matter whether you are watching films, playing or recording moments.
Robust design and security
With its metal housing, which is protected against dust and water in accordance with IP52 and meets several standards such as RoHS and TUV Rheinland Low Blue Light, this tablet is designed for a long service life. The security is enhanced by the 2D face recognition unlock, so that your data is protected.
This text is machine translated.
Features
- MediaTek Helio G88 (8C, 2x A75 @2.0GHz + 6x A55 @1.8GHz)
- 11" WUXGA (1920x1200) IPS 400nits anti-fingerprint 72% NTSC 90Hz touch
- 8GB LPDDR4x
- 128 GB eMMC 5.1
- Arm Mali-G52 MC2 GPU
- Android 13 or Later
Scope of delivery
- Power supply unit
- Lenovo tab pen, folio keyboard with touchpad
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































