
Highlights & Details
T1A Lenovo ThinkPad T14 G1 Refurbished Intel® Core™ i5 i5-10310U Laptop 35.6 cm (14") Full HD 16 GB DDR4 SDRAM 256 GB SSD Windows 11 Pro German Black
- Display: 35.6 cm;14 inch;Full HD;IPS;1920 x 1080 Pixel
- CPU: Intel® Core™ i5;i5-10310U;10th Gen (Comet Lake) (4 x;1.7 GHz)
- RAM: 16 GB;DDR4 SDRAM;2666 MHz
- Memory: 256 GB;Flash;256 GB;SSD
- Graphics:
- Operating system: Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Processor generation: Intel® Core™ i5 processors of the 10. Generation
- Internal memory type DDR4 SDRAM
- Memory form factor: On-board + SO-DIMM
- Memory card slots: 1x SO-DIMM
- Optical Drive Type: No.
- Built-in graphics card model: Intel® UHD Graphics
- HDMI version: 1.4b
- Motherboard Intel SoC
- Keyboard language: German
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- USB Type-C charging port: Yes
- Product type
Laptop
- Type
Thinkpad T14 G1
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full HD
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU series
Intel® Core™ i5
- Processor/type
i5-10310U
- Processor generation
10th Gen (Comet Lake)
- Processor cores (No.)
4 x
- CPU speed
1.7 GHz
- CPU turbo clock speed (max.)
4.4 GHz
- No. of processor P cores
4
- CPU performance core base clock speed
1.7 GHz
- CPU cache
6 MB
16 GB
- No. of memory slots
1
- Configuration
SO-DIMM
- Memory clock speed
2666 MHz
- RAM type
DDR4 SDRAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® UHD graphics card
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Hard drive
256 GB
- HDD 1 type
Flash
- HDD capacity (total)
256 GB
- Drive
w/o hard drive
- Keyboard layout
German, QWERTZ
- Interfaces
Gigabit LAN (1 Gbps)
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
329 mm
- Height
17.9 mm
- Depth
227 mm
- Weight
0
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
4 x 1.7 GHz / max. 4.4 GHz
- GPU brand
Intel
Refurbished (very good)
- Display
35.6 cm (14 inch)
- Bluetooth
Yes
- Image format
16:9
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Charging method (Power Delivery)
with USB Power Delivery
- Memory capacity
256 GB
- 10/100/1000 Mbps ports
1 x
- UKCA
not relevant
- Numeric keypad
no
- Operating temperature (T-T)
5 - 35 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 95 %
- USB Sleep-and-Charge
yes
- USB Sleep-and-Charge ports
1
- Password protection
yes
- Speaker power
2 W
- Number of built-in speakers
2
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Refurbished
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
yes
- Total SSDs capacity
256 GB
- Docking connector
yes
- Fast charging
yes
- LED backlight
yes
- Operating relative humidity (H-H)
8 - 95 %
- Storage temperature (T-T)
5 - 43 °C
- Number of SSDs installed
1
- Maximum shipping altitude
3048 m
- Spill-resistant keyboard
yes
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3558511 Lenovo Thinkpad T14 G1 Laptop Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i5 i5-10310U 16 GB 256 GB Flash 256
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







