
Highlights & Details
Lenovo Laptop ThinkPad T14 G2 Refurbished (very good)
- Display: 35.6 cm;14 inch;Full HD;1920 x 1080 Pixel
- CPU: Intel® Core™ i5;i5-1145G7 (4 x;2.6 GHz)
- RAM: 16 GB
- Memory: 256 GB;SSD
- Graphics: Intel Iris Xe
- Operating system: Windows® 10 Pro
Technical specifications
- Accessories Included in the delivery: Power adapter
- Type (screen): 14" (35.6 cm)
- Wide screen (screen): Yes
- Type (input): Keyboard, touchpad
- Functions (processor / chipset): Intel Smart cache
- Battery capacity 50 Wh
- Number of Thunderbolt 4 ports 2
- Number of built-in speakers: 2
- Product type
Laptop
- Type
ThinkPad T14 G2
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full HD
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU series
Intel® Core™ i5
- Processor/type
i5-1145G7
- Processor cores (No.)
4 x
- CPU speed
2.6 GHz
- CPU turbo clock speed (max.)
4.4 GHz
- CPU cache
8 MB
16 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Features
Kensington lock
- Built-in speakers
Yes
- Keyboard layout
German, QWERTZ
- Interfaces
HDMI™
Thunderbolt 4
USB A (USB 3.2 1st gen)
Headphone/mic combo jack (3.5 mm)
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- Factory colour
Black
- Battery / technology
Lithium polymer (LiPo)
- Operating system (Version)
Windows® 10 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
4 x 2.6 GHz / max. 4.4 GHz
- GPU brand
Intel
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Display
35.6 cm (14 inch)
- Graphics card type
Intel Iris Xe
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436161 Lenovo ThinkPad T14 G2 Laptop Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i5 i5-1145G7 16 GB 256 GB SSD Intel
Description
This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





