• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ThinkVision ILFD T65 Digital signage display 165 cm 65 inch 3840 x 2160 Pixel 24/7

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo ThinkVision ILFD T65 Digital signage display

  • Screen size diagonal: 165 cm (65 inch)
  • Display resolution: 3840 x 2160 Pixel
  • Energy efficiency rating (calc): n.rel.
  • Built-in speaker, Built-in media player, Dust-proof
  • Operating time (console): 24/7

Technical specifications

Product type

Digital signage display

Screen size diagonal (inches)

65 inch

Features

Built-in speaker

Built-in media player

Dust-proof

Display technology

LCD

Operating time (console)

24/7

Brightness

400 cd/m²

Static contrast ratio

1200 : 1

Viewing angle

178°

Display resolution

3840 x 2160 Pixel

Dot pitch (horizontal)

0.372 mm

Dot pitch (vertical)

0.372 mm

Image format

16:9

Frame rate

60 Hz

Image enhancement

60 Hz

Network/internet function

WiFi

LAN

Bluetooth®

Controller

Remote control

Touchscreen

No. of HDMI connections

4

No. of USB ports

3 x

Interfaces

HDMI™

USB type B

USB C®

USB A (USB 3.0)

Bluetooth

Audio line in

Audio line out

RJ45

RS232

Wi-Fi

Power consumption (standby)

0.5 W

600 x 400 mm

Factory colour

Black

Dim

(W x H x D) 1528 x 952 x 87 mm

Width

1528 mm

Height

952 mm

Depth

87 mm

Weight

40.5 kg

n.rel.

Display

165.1 cm (65 inch)

Resolution (max.)

3840 x 2160 p

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

165.1 cm

Screen size diagonal (cm)

165 cm

Screen size diagonal (inches)

65 inch

Power consumption (ON)

199 W

Contrast ratio (dyn)

3000000 : 1

Display type

In-plane switching

No. of DisplayPort

1 x

No. of HDMI ports

5 x

No. of VGA ports

1 x

Range of uses

Home

Display resolution mode

4K

Touchscreen (display)

Yes

HDR support

Yes

HDR format

HDR10

Features

Built-in speakers

Audio power (max.)

15 W

Brightness

400 cd/m²

Response time

8 ms

Hor. viewing angle

178°

Vertical viewing angle

178°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3151961 Lenovo ThinkVision ILFD T65 Digital signage display 165 cm 65 inch 3840 x 2160 Pixel 24/7

User & Safety Instructions

User & Safety Instructions 3151961 Lenovo ThinkVision ILFD T65 Digital signage display 165 cm 65 inch 3840 x 2160 Pixel 24/7

Description

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

What kind of Digital Signage are you looking for?