• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ThinkVision ILFD T86 Digital signage display 218 cm 86 inch 3840 x 2160 Pixel 24/7

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo ThinkVision ILFD T86 Digital signage display

  • Screen size diagonal: 218 cm (86 inch)
  • Display resolution: 3840 x 2160 Pixel
  • Energy efficiency rating (calc): n.rel.
  • Built-in speaker, Built-in media player, Dust-proof
  • Operating time (console): 24/7

Technical specifications

Product type

Digital signage display

Screen size diagonal (inches)

86 inch

Features

Built-in speaker

Built-in media player

Dust-proof

Display technology

LCD

Operating time (console)

24/7

Brightness

400 cd/m²

Static contrast ratio

1200 : 1

Viewing angle

178°

Display resolution

3840 x 2160 Pixel

Dot pitch (horizontal)

0.494 mm

Dot pitch (vertical)

0.494 mm

Image format

16:9

Frame rate

60 Hz

Image enhancement

60 Hz

Network/internet function

WiFi

LAN

Bluetooth®

Controller

Remote control

Touchscreen

No. of HDMI connections

4

No. of USB ports

3 x

Interfaces

HDMI™

USB type B

USB C®

USB A (USB 3.0)

Bluetooth

Audio line in

Audio line out

RJ45

RS232

Wi-Fi

Power consumption (standby)

0.5 W

800 x 400 mm

Factory colour

Black

Dim

(W x H x D) 1982 x 1209 x 92 mm

Width

1982 mm

Height

1209 mm

Depth

92 mm

Height (without base)

120.92 cm

Device depth (without stand)

9.2 cm

Weight

68 kg

Weight (without base)

68 kg

n.rel.

Display

218.4 cm (86 inch)

Resolution (max.)

3840 x 2160 p

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

218.4 cm

Screen size diagonal (cm)

218 cm

Screen size diagonal (inches)

86 inch

Power consumption (ON)

350 W

Contrast ratio (dyn)

3000000 : 1

No. of DisplayPort

1 x

No. of HDMI ports

5 x

No. of VGA ports

1 x

Range of uses

Home

Touchscreen (display)

Yes

HDR support

Yes

HDR format

HDR10

Features

Built-in speakers

Brightness

400 cd/m²

Response time

6.5 ms

Hor. viewing angle

178°

Vertical viewing angle

178°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3151963 Lenovo ThinkVision ILFD T86 Digital signage display 218 cm 86 inch 3840 x 2160 Pixel 24/7

User & Safety Instructions

User & Safety Instructions 3151963 Lenovo ThinkVision ILFD T86 Digital signage display 218 cm 86 inch 3840 x 2160 Pixel 24/7

Description

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

What kind of Digital Signage are you looking for?