
Lenovo ThinkVision M15 LED EEC C (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 14 ms USB C® IPS LED
Highlights & Details
Lenovo ThinkVision M15 LED
- Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 p;Response time: 14 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: USB C®;Full HD, Height adjustable, Tiltable
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
14 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
3000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.179 mm
- Factory colour
Black
- Interfaces
USB C®
- No. of USB 3.0 ports
2 x
- Features
Full HD
Height adjustable
Tiltable
- Inclination
0/+90
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- Width
360 mm
- Height
235.5 mm
- Depth
108.4 mm
- Weight
860 g
- Dim
(L x W x H) 600 cm x 360 mm x 235.5 mm
- Display size
- 23 inch
- Display type
LED backlit
- Range of uses
Home
- Display resolution mode
Full HD
C (A - G)
- Display
39.6 cm (15.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
8 W
- Length
600 cm
- Display resolution
1920 x 1080 Pixel
100 x 100 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2577187 Lenovo ThinkVision M15 LED EEC C (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 14 ms USB C® IPS LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































