
1/7
Workstation
ThinkStation P3 Ultra SFF G2
Intel® Core™ Ultra 7
Intel® Core™ Ultra 7 265
265
20 x
5.3 GHz
12
8
30 MB
48 GB
DDR5 RAM
2
128 GB
Yes
Intel
Intel® Graphics
Intel
Yes
GDDR6
16 GB
Intel Arc Pro B50 graphics
512 GB
SSD
512 GB
M.2 PCIe NVMe 5.0 x4
0 GB
0 GB
German, QWERTZ
3 x
1 x
5 x
2 x
DisplayPort
RJ45
USB C® (USB 3.2 2x 2nd gen)
USB type A
Multicolour
87 mm
202 mm
223 mm
3.6 kg
330 W
Built-in SSD
TPM2.0 module
Windows® 11 Pro
yes
User & Safety Instructions 3776216 Lenovo Workstation ThinkStation P3 Ultra SFF G2 Intel® Core™ Ultra 7 265 5.3 GHz 48 GB RAM 512 GB SSD Intel Intel® Graph
The necessary accessories are required to use the article as described.