• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ZG38C05989 Tablet sleeve Lenovo Idea Tab Pro 32.3 cm (12,7") Back cover Green

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lenovo ZG38C05989 Back cover

  • Folio 32.3 cm (12.7") Green
  • Polycarbonate (PC), polyurethane, thermoplastic polyurethane (TPU)
  • Standby mode
  • 425 g
  • This text is machine translated.

Technical specifications

  • Maximum screen size: 32.3 cm (12.7")
  • Folio case type
  • Material: Polycarbonate (PC), polyurethane, thermoplastic polyurethane (TPU)
Product type

Tablet sleeve

Design

Back cover

Compatible with

Lenovo

Suitable for

Idea Tab Pro

Suitable for

32.3 cm (12,7")

Features

Auto On/Off

Factory colour

Green

Material

Thermoplastic polyurethane

TPU

Polyurethane

Polycarbonate (PC)

Suitable for

32.3 cm (12,7")

Width

194.7 mm

Keyboard layout

English, QWERTY

Compatible with

Idea Tab Pro

Compatible with

Lenovo

Weight

425 g

UKCA

yes

Stand mode

yes

Shoulder strap

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413850 Lenovo ZG38C05989 Tablet sleeve Lenovo Idea Tab Pro 32.3 cm (12,7") Back cover Green

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)