Automotive wire
1 x
500 m
0.75 mm²
PVC
Flexible
FLY
2.20 mm
Yes
No
76781073K555-500
Blue
Soft PVC with properties according to ISO 6722, class B, lead-free
Soft annealed electrolytic copper copper-ETP1 according to DIN EN 13 602, blank; conductor construction according to ISO 6722
24 x 0.21 mm
No
DIN EN 13 602, ISO 6722
1 x 0.75 mm²
+105 °C
-40 °C
+105 °C
-40 °C
FLY
See data sheet
FLY
-40 - +90 °C
Datasheet 1782756 Leoni 76781073K555-500 Automotive wire FLY 1 x 0.75 mm² Blue 500 m
User & Safety Instructions 1782756 Leoni 76781073K555-500 Automotive wire FLY 1 x 0.75 mm² Blue 500 m
€ 266.30*
The necessary accessories are required to use the article as described.