
Number
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Technical specifications
- Product type
Automotive wire
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
6 mm²
- Insulation material
PVC
- Cable features
Flexible
- Cable type
FLY
- Outside Ø
4.60 mm
- Packaged
No
- Halogen-free
No
- Manufacturer part #
76781126K000-1
- Factory colour
Black
- Insulation
Soft PVC with properties according to ISO 6722, class B, lead-free
- Core layout
Soft annealed electrolytic copper copper-ETP1 according to DIN EN 13 602, blank; conductor construction according to ISO 6722
- Core layout
84 x 0.31 mm
- Max. length sold by the metre
200 m
- Sold per metre
Yes
- Certification marks
DIN EN 13 602, ISO 6722
- Cross section
1 x 6 mm²
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
FLY 6
- Standards
See data sheet
- Cable type
FLY
- Temperature range
-40 - +90 °C
Documents & Downloads
Datasheet
Datasheet 601639 Leoni 76781126K000-1 Automotive wire FLY 1 x 6 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 601639 Leoni 76781126K000-1 Automotive wire FLY 1 x 6 mm² Black Sold per metre
Description
Automotive cable with PVC insulation.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 51.78*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























