Automotive wire
1 x
500 m
0.35 mm²
PVC
Symmetrical
Flexible
FLRY-A
1.30 mm
Yes
No
76783010K228-500
Orange
Brown
Soft PVC with properties according to ISO 6722, class B, lead-free
Soft annealed electrolytic copper copper-ETP1 according to DIN EN 13 602, blank; conductor construction according to ISO 6722
7 x 0.26 mm
No
DIN EN 13 602, ISO 6722
1 x 0.35 mm²
+105 °C
-40 °C
+105 °C
-40 °C
FLRY-A
See data sheet
FLRY
-40 - +105 °C
-
Datasheet 1782725 Leoni 76783010K228-500 Automotive wire FLRY-A 1 x 0.35 mm² Orange, Brown 500 m
User & Safety Instructions 1782725 Leoni 76783010K228-500 Automotive wire FLRY-A 1 x 0.35 mm² Orange, Brown 500 m
€ 392.58*
The necessary accessories are required to use the article as described.