Automotive wire
1 x
500 m
1 mm²
PVC
Flexible
FLRY-B
2.10 mm
Yes
No
76783051K330-500
Red
Black
Soft PVC with properties according to ISO 6722, class B, lead-free
Soft annealed electrolytic copper copper-ETP1 according to DIN EN 13 602, blank; conductor construction according to ISO 6722
32 x 0.21 mm
No
DIN EN 13 602, ISO 6722
1 x 1 mm²
+105 °C
-40 °C
+105 °C
-40 °C
FLRY-B
See data sheet
FLRY
-40 - +105 °C
-
Datasheet 1782753 Leoni 76783051K330-500 Automotive wire FLRY-B 1 x 1 mm² Red, Black 500 m
€ 567.59*
The necessary accessories are required to use the article as described.