Automotive wire
1 x
500 m
1.50 mm²
PVC
Flexible
FLRY-B
2.40 mm
Yes
No
76783104K117-500
Yellow
Grey
Soft PVC with properties according to ISO 6722, class B, lead-free
Soft annealed electrolytic copper copper-ETP1 according to DIN EN 13 602, blank; conductor construction according to ISO 6722
30 x 0.26 mm
No
DIN EN 13 602, ISO 6722
1 x 1.50 mm²
+105 °C
-40 °C
+105 °C
-40 °C
FLRY-B
See data sheet
FLRY
-40 - +105 °C
-
Datasheet 1782794 Leoni 76783104K117-500 Automotive wire FLRY-B 1 x 1.50 mm² Yellow, Grey 500 m
User & Safety Instructions 1782794 Leoni 76783104K117-500 Automotive wire FLRY-B 1 x 1.50 mm² Yellow, Grey 500 m
€ 686.29*
The necessary accessories are required to use the article as described.