Automotive wire
1 x
400 m
2.50 mm²
PVC
Flexible
FLRY-B
3 mm
Yes
No
76783113K333-400
Red
Soft PVC with properties according to ISO 6722, class B, lead-free
Soft annealed electrolytic copper copper-ETP1 according to DIN EN 13 602, blank; conductor construction according to ISO 6722
50 x 0.26 mm
No
DIN EN 13 602, ISO 6722
1 x 2.50 mm²
+105 °C
-40 °C
+105 °C
-40 °C
FLRY-B
See data sheet
FLRY
-40 - +105 °C
-
Datasheet 1782596 Leoni 76783113K333-400 Automotive wire FLRY-B 1 x 2.50 mm² Red 400 m
€ 780.29*
The necessary accessories are required to use the article as described.