
Technical specifications
- Packaging type
Piece
- Product type
Proximity sensor
- Type
IS 212MM/4NO-4N0-S12
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching frequency
2000 Hz
- Switching distance (max.)
4 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Material properties
chrome plated
- Installation type
non-shielded
- Size
M12
- Connector
M12 (4-pin)
- Features
Incl. signalling current path
- Min. temperature
-25 °C
- Max. temperature
73 °C
IP67
- Length
60 mm
- Width
12 mm
- Height
60 mm
- Depth
12 mm
- (Ø)
12 mm
- Dim
(Ø x H) 12 mm x 60 mm
- Content
1 pc(s)
- Switching frequency
2000 Hz
- Type
IS 212 MM/4 NO-4N0-S12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 505650 Leuze Electronic Proximity sensor Inductive IS 212MM/4NO-4N0-S12 50109669 M12 non-shielded PNP (Ø x H) 12 mm x 60 mm Pie
User & Safety Instructions
User & Safety Instructions 505650 Leuze Electronic Proximity sensor Inductive IS 212MM/4NO-4N0-S12 50109669 M12 non-shielded PNP (Ø x H) 12 mm x 60 mm Pie
Frequently Bought Together
(*All information is plus legal VAT)€ 89.98€ 83.98*
What kind of Proximity Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































