
Technical specifications
- Packaging type
Piece
- Product type
Proximity sensor
- Type
IS 218MM/4NO-8N0-S12
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching frequency
2000 Hz
- Switching distance (max.)
8 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Material properties
chrome plated
- Installation type
non-shielded
- Size
M18
- Connector
M12 (4-pin)
- Features
Incl. signalling current path
- Min. temperature
-25 °C
- Max. temperature
77 °C
IP67
- Length
63.5 mm
- Width
18 mm
- Depth
63.5 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 63.5 mm
- Content
1 pc(s)
- Switching frequency
2000 Hz
- Type
IS 218 MM/4 NO 8 N0-S12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 505654 Leuze Electronic Proximity sensor Inductive IS 218MM/4NO-8N0-S12 50109697 M18 non-shielded PNP (Ø x L) 18 mm x 63.5 mm P
User & Safety Instructions
User & Safety Instructions 505654 Leuze Electronic Proximity sensor Inductive IS 218MM/4NO-8N0-S12 50109697 M18 non-shielded PNP (Ø x L) 18 mm x 63.5 mm P
Frequently Bought Together
(*All information is plus legal VAT)€ 91.98€ 85.98*
What kind of Proximity Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































