• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lever clamp GSH 500/120 Bessey GSH50 Span width (max.):500 mm Nosing length:120 mm

EAN:
Part number:
Item no:
Unavailable

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lever clamp GSH 500/120

Our service for you

Technical specifications

  • Rail 25 x 12
Product type

Lever clamp

Span width (max.)

500 mm

Nosing

120 mm

Content

1 pc(s)

Tension

7500 N

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2383160 Lever clamp GSH 500/120 Bessey GSH50 Span width (max.):500 mm Nosing length:120 mm

Description

Release lever with slide protection; fast - force up to 5 x faster than conventional; safe - insensitive to vibrations; strong - clamping force up to 7,500 N.

This text is machine translated.