• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lever clamp GSH 160/80 Bessey GSH16 Span width (max.):160 mm Nosing length:80 mm

1/6
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lever clamp GSH 160/80

Our service for you

Technical specifications

  • Rail 16 x 7.5
Product type

Lever clamp

Span width (max.)

160 mm

Nosing

80 mm

Weight

635 g

Content

1 pc(s)

Width

100 mm

Tension

7500 N

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2383156 Lever clamp GSH 160/80 Bessey GSH16 Span width (max.):160 mm Nosing length:80 mm

Description

Release lever with slide protection; fast - force up to 5 x faster than conventional; safe - insensitive to vibrations; strong - clamping force up to 7,500 N.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)