• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexmark Paper tray Paper Tray B2865 MB2770 MS725 MS821 MS822 MS823 MS825 MS826 MX721 MX722 MX826 50G0803 550 Sheet

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lexmark Paper Tray B2865 MB2770 MS725 MS821 MS822 MS823 MS825 MS826 MX721 MX722 MX826 550 Sheet

  • You can expand quickly and easily your device to another paper tray
  • More flexibility with different media (e.g. standard paper, letter paper)
  • Also enables a higher range, without the need to refill paper

Technical specifications

Product type

Paper tray

Compatible with

Lexmark

Compatible with

B2865 MB2770 MS725 MS821 MS822 MS823 MS825 MS826 MX721 MX722 MX826

Paper load (tray 1)

550 Sheet

Screen size diagonal (inches)

24 inch

Weight

5.600

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1835973 Lexmark Paper tray Paper Tray B2865 MB2770 MS725 MS821 MS822 MS823 MS825 MS826 MX721 MX722 MX826 50G0803 550 Sheet

Description

Lexmark 50G0803 Type: Paper Tray, Maximum Capacity: 550 sheets, supported (s) media weight (e): 60 - 176 g/m². Supported media types: A4, A5, A6, Executive, Folio, JIS B5, B5, C5, Oficio, DL. Width: 421mm, Depth: 502 mm, Height: 110 mm

This text is machine translated.

System requirements

  • Lexmark B 2865 Dw, MB2770adhwe, MS, MS821dn 725 dvn, MS821n, MS822 de, MS 823 dn, MS 823 n, MS825 DN, MS826de, MX721, MX721, MX722 bye bye bye bye adhe, MX722, MX826, MX 826 adxe adhe ade