• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexmark Paper tray Paper Tray CS720 CS725 CS727 CS728 CX725 CX727 40C2100 550 Sheet

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lexmark Paper Tray CS720 CS725 CS727 CS728 CX725 CX727 550 Sheet

  • You can expand quickly and easily your device to another paper tray
  • More flexibility with different media (e.g. standard paper, letter paper)
  • Also enables a higher range, without the need to refill paper

Technical specifications

Product type

Paper tray

Compatible with

Lexmark

Paper load (tray 1)

550 Sheet

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1835966 Lexmark Paper tray Paper Tray CS720 CS725 CS727 CS728 CX725 CX727 40C2100 550 Sheet

Description

LEXMARK 40C2100 Type: Multipurpose Tray, Maximum Capacity: 550 sheets, supported (s) media weight (e): 60 - 176 g/m². Supported media types: A4, A5, A6, Executive, Folio, JIS B5, Letter, Legal, Oficio, Statement

This text is machine translated.

System requirements

  • Lexmark C4150, CS720, CS720, CS725 de de dte dte, CS727, CS725, CS728, CX725de de de, CX 725, CX 725, CX 727 / dthe de, XC4140, XC4150