• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexmark Paper tray Paper Tray MS710 MS711 MS811 MS812 MS817 MS818 MX711 MX717 MX718 40G0822 550 Sheet

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lexmark Paper Tray MS710 MS711 MS811 MS812 MS817 MS818 MX711 MX717 MX718 550 Sheet

  • You can expand quickly and easily your device to another paper tray
  • More flexibility with different media (e.g. standard paper, letter paper)
  • Also enables a higher range, without the need to refill paper

Technical specifications

Product type

Paper tray

Compatible with

Lexmark

Paper load (tray 1)

550 Sheet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1835967 Lexmark Paper tray Paper Tray MS710 MS711 MS811 MS812 MS817 MS818 MX711 MX717 MX718 40G0822 550 Sheet

Description

Lexmark 40G0822 Maximum Capacity: 550 sheets, compatibility: Lexmark MS81X, MX 71 X. Country of Origin: China, Printing Technology: Laser. Standard media formats: 10 7 3/4 9A 4A 5B 5C5DL Executive Folio JIS B5 Legal Letter Statement.... Dimensions: 421,6 510,5 x is 109.2 mm (16.6 x 20.1 x x 4.3 inches), dimensions of packaging (W x D x H): 205,7 492,8 586,7 mm (8.1 x 19.4 x x x 23.1 inch), recommended media weight: 16 - 47 Lbs.

This text is machine translated.

System requirements

  • Lexmark M 5155, M 5163, M 5170, MS710 DN, MS711 DN, MS810de, MS810 DN, MS810dtn, MS 810 n, MS811dn, MS811dtn, MS811n, MS812 de, MS812 DN, MS812dtn, MS817 DN, MS817 N, MS818 DN, MX710, MX711, MX710 / de de, MX711, MX717, MX711 dthe / de, MX718 de, XM 5163, XM 5170