• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexmark Toner recycling C3224 C3326 MC3224 MC3326 C3220Y0 Original Yellow 1500 Sides

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Lexmark Toner cartridge recycling C3220Y0 Yellow 1500 Sides

  • Original Lexmark toner for reliable and pin-sharp printing
  • Environmentally friendly recycling via the Lexmark return program

Technical specifications

Product type

Toner cartridge recycling

Type

Original

Short ID

C3224 C3326 MC3224 MC3326

Compatible with

Lexmark

Colour

Yellow

Page yield

1500 Sides

Page yield (colour)

1500 Sides

Factory colour

Yellow

Type A

Print

Type B

Print

Wireless charging

No

Supplies type

Toner recycling

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2163166 Lexmark Toner recycling C3224 C3326 MC3224 MC3326 C3220Y0 Original Yellow 1500 Sides

Description

Standard capacity
Low acquisition costs and high quality thanks to original Lexmark cartridge. Standard-capacity toner cartridges offer a lower purchase price and lower page yield, compared to high-capacity cartridges. Perfect for use in low-volume environments.

Unison™ Toner
Indispensable for the performance of the Lexmark printing system, the unique composition of the Unison™ toner delivers consistently high image quality, ensures long life and reliability of the printing system and ensures unique sustainability – all in an innovative "shake-free" printing system.

Optimum interaction
Original Lexmark consumables are designed for optimal interaction with your Lexmark printer and deliver excellent print quality from the first page to the last page.

Lexmark print cartridge return program
Eco-conscious printing has never been so easy. Recycle all of your empty Lexmark consumables by letting us know the details – simple, smart and free.

Cartridges as part of the Lexmark Return Program
The Lexmark ink cartridge return program provides customers with patented cartridges at a special price if the buyer agrees to use the purchased cartridge once and only return it to Lexmark for reprocessing or recycling. The patented cartridges are licensed for single use only and cannot be used after a certain amount of ink and/or toner has been delivered. A different amount of ink and/or toner may remain in the cartridge or cartridge if it needs to be replaced. Replacement cartridges or cartridges are available that are not sold under these terms.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)