• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexmark Toner recycling MS725 MS821 MS822 MS823 MS825 MS826 MX721 MX722 MX822 MX826 58D2000 Original Black 7500 Sides

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Toner cartridge recycling

Type

Original

Short ID

MS725 MS821 MS822 MS823 MS825 MS826 MX721 MX722 MX822 MX826

Compatible with

Lexmark

Colour

Black

Page yield

7500 Sides

Page yield (black)

7500 Sides

Factory colour

Black

Type A

Print

Type B

Print

Page yield

7500 Sides

Supplies type

Toner recycling

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1847115 Lexmark Toner recycling MS725 MS821 MS822 MS823 MS825 MS826 MX721 MX722 MX822 MX826 58D2000 Original Black 7500 Sides

Description

Standard capacity
Low acquisition costs and high quality thanks to original Lexmark cartridge. Standard-capacity toner cartridges offer a lower purchase price and lower page yield, compared to high-capacity cartridges. Perfect for use in low-volume environments.

Optimum interaction
Original Lexmark consumables are designed for optimal interaction with your Lexmark printer and deliver excellent print quality from the first page to the last page.

Cartridges as part of the Lexmark Return Program
The Lexmark ink cartridge return program provides customers with patented cartridges at a special price if the buyer agrees to use the purchased cartridge once and only return it to Lexmark for reprocessing or recycling. The patented cartridges are licensed for single use only and cannot be used after a certain amount of ink and/or toner has been delivered. A different amount of ink and/or toner may remain in the cartridge or cartridge if it needs to be replaced. Replacement cartridges or cartridges are available that are not sold under these terms.

Return for recycling
Lexmark offers its customers a wide range of laser toner cartridges and recycling options including easy return to Lexmark. Use only original Lexmark consumables for best results.

Unison™ Toner
The unique composition of the Unison™ toner delivers consistently high image quality, ensures long life and reliability of the printing system and ensures unique sustainability – all in an innovative "shake-free" printing system – and is therefore indispensable for the performance of the Lexmark printing system.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)