
LG Electronics 24MR400-B LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA, Headphone jack (3.5 mm) I
Highlights & Details
LG Electronics 24MR400-B LED
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, VGA, Headphone jack (3.5 mm);VESA Mount 100 x 100 mm, Headphone jack, Full HD, Tiltable
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
5000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.27 mm
- Factory colour
Black
- Interfaces
HDMI™
VGA
Headphone jack (3.5 mm)
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
VESA Mount 100 x 100 mm
Headphone jack
Full HD
Tiltable
- Inclination
-3.5/+21.5
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync
- Width
540 mm
- Height
414 mm
- Depth
200 mm
- Weight
2.75 kg
- Dim
(W x H x D) 540 x 414 x 200 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Office
Design
Home
Media
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
61 cm (24 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3335337 LG Electronics 24MR400-B LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA, Headphone jack (3.5 mm) I
Description
Improved visual experience
The LG 24MR400-B monitor offers a breathtaking viewing experience with its 24-inch full HD display with LED-background lighting. The bright 16.7 million colors and the wide viewing angle of 178 degrees provide a lively and consistent picture from practically every perspective.
Seamless gameplay
Equipped with the AMD FreeSync technology and a dynamic image refresh rate of 100 Hz, this monitor offers a smooth and seamless game play and reduces tearing and stuttering. The fast response time of 5 ms provides for a still better gaming experience and lets rapid ACTION look pin-sharp and clear.
Comfortable seeing
With functions like Flicker Safe and read mode the LG 24MR400-B monitor reduces eye strain during long usage sessions. The adjustable pedestal enables an optimum viewing angle and thus provides for comfort and better productivity.
Optimized for performance
The monitor has several features to enhance the user experience, including black stabilizer for better visibility in dark scenes, color Weakness mode to support people with color misleability and Dynamic ACTION sync (DAS) mode to minimize input delay.
This text is machine translated.
Features
- 24" Full HD display with LED backlight for vivid, clear images
- AMD FreeSync technology and 100 Hz image refresh rate for smooth, smooth gaming
- 178 degree horizontal and vertical viewing angle for uniform picture quality
- Flicker Safe and Reader mode for comfortable, longer viewing
- Functions like Black Stabilizer and Dynamic ACTION sync improve gaming and viewing experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































