
Highlights & Details
LG Electronics Gram 16ZB90RU-G.AP55G Laptop
- 40.6 cm (16 inch)
- WQXGA
- 2560 x 1600 Pixel
- IPS, Anti-glare, Matt
- Intel® Core™ i5
- i5-1334U
- Number of cores: 10 x max. 4.6 GHzRAM: 16 GB;LPDDR4X;4266 MHz512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
Gram 16ZB90RU-G.AP55G
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WQXGA
- Display properties
IPS
Anti-glare
Matt
- Display resolution
2560 x 1600 Pixel
- Display format
16:10
- CPU series
Intel® Core™ i5
- Processor/type
i5-1334U
- Processor cores (No.)
10 x
- CPU turbo clock speed (max.)
4.6 GHz
16 GB
- Memory clock speed
4266 MHz
- RAM / Max. upgrade
16 GB
- RAM type
LPDDR4X
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Keyboard layout
German, QWERTZ
- Interfaces
USB C®
Thunderbolt
Wi-Fi
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Factory colour
Multicolour
- Width
355.9 mm
- Height
16.8 mm
- Depth
243.4 mm
- Weight
1.2 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- Charging capacity (min.)
65 W
- Charging capacity (max.)
65 W
- Display
40.6 cm (16 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3395740 LG Electronics Laptop Gram 16ZB90RU-G.AP55G 40.6 cm (16 inch) WQXGA Intel® Core™ i5 i5-1334U 16 GB RAM 512 GB SSD German
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












