• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB 36372 G Passenger car type KB of the DR

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G Passenger car type KB of the DR

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.
  • 'G' in white on a black square background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

36372

Type

Carriage

Size

G

Power supply system

DC

LoB/LoC

580 mm

Age category

15 years and over

Train company

DR-Ost

Era

VI

Interiors

Interiors built in

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415475 LGB 36372 G Passenger car type KB of the DR

Description

Model of a 2 class passenger car of the type KB equipped with metal wheel sets, so-called Reko-wagon from the reconstruction program of the Federal Railways for generations of narrow-gauge vehicles coming in the years. These coaches were used earlier on many narrow-gauge stretches which belonged to the competence range of the German State Railways. So also on the Zittauer net, which is home of this wagon.Doors for opening, a complete interior and further details typical of design and epoch-making, such as the truss at the frame and the rubber-grip new building windows, give the vehicle not only a true-to-original coloring and labeling, the authenticity of the 1980s. This is the last edition of the narrow-gauge railways in the former East Germany. Even today, many of these cars drive by museum railways with the inscription of those times, in order to call up intensively a time that has long since become a history of railway. You can also use this wagon in the current era VI on your system. Length over buffer 58 cm.
It is the perfect suitable Reko-passenger wagon for the passenger train with the 99 1757-6 in the Zittauer net!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)