• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB L30683 G Passenger wagon 2.Class Furka-Oberalp

EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G Passenger wagon 2.Class Furka-Oberalp

  • Interior fitting.
  • Interior lighting.
  • Opening doors.
  • Metal wheel set
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • 'G' in white on a black square background.

Technical specifications

Manufacturer part #

L30683

Type

Carriage

Size

G

Power supply system

DC

LoB/LoC

620 mm

Age category

15 years and over

Train company

Privatbahn

Era

V

Interiors

Interior lighting built in

Interiors built in

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775744 LGB L30683 G Passenger wagon 2.Class Furka-Oberalp

Description


Passenger car 2. CL. FO
The second class unit car of the Furka Oberalp (FO) train was used in the 2 years on the Brig - Disentis/Mustér track, where, among other things, the well-known Glacier Express runs.

The model has the operating number B 4269. Extensive printing. With complete interior fittings and interior lighting. Opening doors. Current collection via ball-bearing wheel sets. Metal wheel set Length over buffer 62 cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)