• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB L36364 G dining car SOEG

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G dining car SOEG

  • Interior with bar
  • Current operating condition.
  • Metal wheel set
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • 'G' in white on a black square background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

L36364

Type

Carriage

Size

G

Power supply system

DC

LoB/LoC

580 mm

Age category

15 years and over

Train company

SOEG

Era

VI

Interiors

Interiors built in

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765530 LGB L36364 G dining car SOEG

Description

Model of the dining car of the SOEG (Saxon-Oberlausitzer Eisenbahngesellschaft). Current coloring and lettering of the epoch VI. Doors on the platforms for opening, complete interior, adjusted to the dining car. Metal wheel set Length over buffer 58 cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)