• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB L30262 G observation car 401 Durango & Silverton

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

G observation car 401 Durango & Silverton

  • Operating number 401.
  • With interior furnishing
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • 'G' in white on a black square background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

L30262

Type

Carriage

Size

G

Power supply system

DC

LoB/LoC

490 mm

Age category

15 years and over

Train company

Privatbahn

Era

VI

Interiors

Interiors built in

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775742 LGB L30262 G observation car 401 Durango & Silverton

Description

Model of the observation car with the business number 401 in the execution of the Durango & Silverton Narrow Gauge Railroad in the yellow paint. The model is painted and labeled as true to the original. Complete interior fittings. Transitions to be folded down. Metal wheel set
Length 49 cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)