• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB L25559 G ALCO diesel locomotive DL 535 E No. 101 D&S

EAN:
Part number:
Item no:
Dispatches on Fri, 19 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,079.00 / piece)
€ 1,079.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G ALCO diesel locomotive DL 535 E No. 101 D&S

  • Authentic coloring.
  • Mfx/DCC Sound decoder
  • Opening doors.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'G' in white on a black square background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

L25559

Type

Diesel locomotive

Size

G

Power supply system

Digital DC Sound

LoB/LoC

630 mm

Age category

15 years and over

Train company

Privatbahn

Era

VI

Interiors

Interiors built in

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775740 LGB L25559 G ALCO diesel locomotive DL 535 E No. 101 D&S

Description


ALCO diesel locomotive DL 535 E No. 101 D&S
The "Durango & Silverton Narrow Gauge Railroad" museum track, known as a tourist attraction, was opened in the 1880s. With a length of more than 70 km, it winds along the Animas River connecting the city of Durango with the mining town of Silverton. In the past, the route was used for the transportation of gold and silver ore from the mines of the San Juan area. In today's world, it is used exclusively for the tourist traffic. Along with the steam locomotives K-36 and K-37, the diesel locomotives of the type DL 535 from the White Pass & Yukon and built at ALCO, which have a strong 1,200 HP motor, are also used on the track.

Model of the ALCO diesel locomotive DL 535 E with the operating number 101 in the design of the Durango & Silverton Narrow Gauge Railroad. Faithful reproduction and labeling. Both bogies are driven by a powerful ball-bearing high-power motor. In-built mfx/DCC-decoder with a lot of authentic sound and light functions, digitally switchable. Many set details, doors on the driver's cab for opening.
Length over buffer 63 cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)