• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB L20325 G diesel LOC. V 10C presse

EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G diesel LOC. V 10C presse

  • Prototypical chassis with outer frame.
  • Current operating condition.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'G' in white on a black square background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

  • Railway administration: Pressnitztalbahn
Manufacturer part #

L20325

Type

Diesel locomotive

Size

G

Power supply system

Digital DC Sound

LoB/LoC

290 mm

Age category

15 years and over

Era

VI

Interiors

Interiors built in

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765518 LGB L20325 G diesel LOC. V 10C presse

Description

Model of diesel locomotive of series V 10C with the number 199 008 4. True to original coloring and lettering of the epoch VI, as the machine is currently in operation. All wheel sets with a powerful Bühler-motor driven, traction tires. Equipped with a mfx/DCC sound decoder with a lot of light and sound functions. Driver's cab doors for opening. Length over buffer 29 cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)