• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB L24268 G Steam locomotive 798,101 of SWEG

EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,179.00 / piece)
€ 1,179.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G Steam locomotive 798,101 of SWEG

  • Anniversary 125 years Jagsttal Rail
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • 'G' in white on a black square background.

Technical specifications

Manufacturer part #

L24268

Type

Steam locomotive

Size

G

Power supply system

Digital DC Sound

LoB/LoC

520 mm

Age category

15 years and over

Train company

SWEG

Era

IV

Interiors

Interiors built in

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765521 LGB L24268 G Steam locomotive 798,101 of SWEG

Description


Steam locomotive 798,101 of the Swiss federal railways
In the course of its long 125-year history, some of the vehicle rarities gave their way on the romantic Jagsttal railway in Baden-Württemberg. This also included a small but fine steam engine, which listened to the affectionately sounding name "Nicki S.". Her story reads like a fairy tale with an unusual happy ending. The narrow-gauge tender locomotive was "born" in extremely troubled times of the Second World War. In 1941, Henschel delivered the locomotive, which at that time was referred to as HF 110 C 25982, to the German Wehrmacht, in 1948 it was taken over by the Austrian Federal Railways as 798,101, but then only used until 1952. From then on, the steam crack was waiting for the cutting burner or a prince who would keep the machine from its sad fate. He finally came into the person of the Bielefeld entrepreneur Walter Seidensticker, who acquired in 798,101 and after a major redevelopment he had made her shine in a new shine. Their proud owner was so excited about his new sleek locomotive that he called them "Nicki S." in keeping with his daughter. From 1984 onwards, she inspired visitors from near and far in the lovely Jagsttal between Möckmühl and Dörzbach. When the operation was stopped there, Seidentisticker took his "Nicki" to his vicinity to the steam small railway Mühlenstroth, where she can still be admired as "Nicki and Frank S." today. Unfortunately, she cannot arrive at the anniversary celebrations in Jagsttal, because she no longer travels on a track of 750 mm, but was relayed to 600 mm. For this purpose, her sister locomotive 99 4652 will come to Dörzbach and remind of the time when a HF 110 C steamed through the picturesque valley. And then on the LGB train, both models can be used to celebrate the birthday of the Jagsttalbahn duly.

Model of the narrow-gauge tender steam locomotive 798,101 from SWEG to the 125-year anniversary of the Jagsttal railway. Colouring and labeling of the epoch IV as the machine was traveling in the 1980s in the Jagsttal. Each with a powerful ball-bearing Bühler - motor in loco and tender. In-built mfx/DCC - Decoder with many light and sound functions. Energy saver In-built smoke generator with cycle-synchronous steam generation. Driver's cab doors for opening. Traction tyres. Length over buffer 52 cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)