• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB L26662 G railcar FZE 6/6 EP. II of the MOB

1/3
EAN:
Part number:
Item no:
Dispatches on Thu, 21 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,309.00 / piece)
€ 4,309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G railcar FZE 6/6 EP. II of the MOB

  • 125 years opening Montreux - Les Avants.
  • High-end model.
  • Various light and sound functions.
  • Lifting and lowering current collectors
  • Logo with three orange dots at the top and two black triangles pointing left at the bottom.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • Play and pause symbol on a black background.
  • 'G' in white on a black square background.

Technical specifications

Manufacturer part #

L26662

Type

Railcar

Size

G

Power supply system

Digital DC Sound

LoB/LoC

760 mm

Age category

15 years and over

Train company

MOB

Era

II

Interiors

Interiors built in

Interior lighting built in

Ditch lights

Ditch light, directional

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765527 LGB L26662 G railcar FZE 6/6 EP. II of the MOB

Description


Tramcar FZE 6/6 Epoch II
Luggage wagon FZE 6/6 of MOB in Metal construction. In the 1930s, suitable locomotives were sought for the MOB's steep routes for the "Golden Mountain Pullman Express", which was to be used by CIWL. It was decided here to purchase 2 electric tow trucks with a luggage compartment. They had an output of more than 1100 hp and were manufactured by SIG/BBC. In 1932/1933, the two vehicles were classified into the stock of the MOB under the model series designation FZE 6/6 with the operating numbers 2001 and 2002. These six-axle Bo'Bo'Bo' traction units have a length over buffer of 17 meters and were traveling at a maximum speed of 60 km/h. At that time, they were one of the strongest electric locomotives circulating on meter gauge in the world! In fact, the two electric cars were supposed to pull the luxury trains, but were not used for them except for a few journeys, because the luxury trains were no longer in demand as a result of the global economic crisis around 1930. For example, the MOB used the two rail cars in freight traffic. Over the years, the two vehicles have undergone several removals and conversions. Especially in the construction of the Hongrin dam at the end of the 1960s, the two towed trucks were a great help in bringing the required cement from Montreux to Allières. At the end of the 1980s, the rail car was completely dismantled in 2001 and should be returned to its original condition. Parts of the towing wagon were manufactured in Montbovon. Parts of the 2001 were used for operational reconditioning of the 2002. The model of this joint rail car is now made in metal in a high-end model in a scale of 1:22.5. As in our other high-end models, the model has a very high level of detail. Colouring and printing in the epoch II. Operating number 2001 of the MOB. Epochs corresponding current collectors and roof structures. The color scheme and printing of the FZE 6/6 2001 were implemented in the state of its delivery to the SIG/BBC and its commissioning at the MOB around 1933, as were the pantographs and roof structures. A mfx/DCC sound decoder with different light and sound functions, such as the Swiss light change, a driver's cabin and interior lighting, digital lifting and lowering pantographs and much more, provide for high play value during operation of the 76 cm long model, which can also travel on the R1 radius without any problems.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)