• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB L25020 G VW-Bus KLV 20 Hand car Epoch III.

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G VW-Bus KLV 20 Hand car Epoch III.

  • Mfx/DCC Sound decoder
  • Different light functions.
  • Energy storage
  • Two orange dots in the centre on a white background.
  • A small, red square on a white background.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.
  • 'G' in white on a black square background.

Technical specifications

Manufacturer part #

L25020

Type

Draisine/speeder

Size

G

Power supply system

Digital DC Sound

Age category

15 years and over

Train company

DB

Era

III

Interiors

Interiors built in

Interior lighting built in

Ditch lights

Two ditch lights, front

Red tail lamp

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765524 LGB L25020 G VW-Bus KLV 20 Hand car Epoch III.

Description


KLV 20 Hand car Epoch III.
Hand car KLV 20 in Epoch III of the German Federal Railway. In the 1950s different VW T1 models were built for rail traffic. Here, the technology of the T1 series was used and various railway-related conversions were made at the wagon and machine construction site Donauwörth as well as at the Michael Beilhack Maschinenfabrik. Thus for example the steering wheel is omitted and steps have been mounted on the sides. The model is equipped with a mfx/DCC decoder and has various light and sound functions. Point lighting and tail light, as well as interior lighting can be switched digitally. Additionally equipped with an energy storage. Length of vehicle approx. 19 cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)