• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB L30821 G Passenger car 336 "Rockwood" Durango & Silverton

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G Passenger car 336 "Rockwood" Durango & Silverton

  • With interior furnishing
  • Opening doors.
  • This text is machine translated.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • 'G' in white on a black square background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

L30821

Type

Carriage

Size

G

Power supply system

DC

LoB/LoC

490 mm

Age category

15 years and over

Train company

Privatbahn

Era

VI

Interiors

Interiors built in

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775745 LGB L30821 G Passenger car 336 "Rockwood" Durango & Silverton

Description

Features

  • Model of a typical American old-timer passenger car in the design of the Durango & Silverton Narrow Gauge Railroad, as it is still used today on this museum railways in Colorado/USA. The car is registered under number 336 and the name "Rockwood". The model is painted and labeled as true to the original. Opening doors, complete interior. Metal wheel set
  • Length 49 cm.

More interesting products

(*All information is plus legal VAT)