• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB L30822 G Passenger car 335 "Elk Park" Durango & Silverton

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G Passenger car 335 "Elk Park" Durango & Silverton

  • With interior furnishing
  • Opening doors.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • 'G' in white on a black square background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

L30822

Type

Carriage

Size

G

Power supply system

DC

LoB/LoC

490 mm

Age category

15 years and over

Train company

Privatbahn

Era

VI

Interiors

Interiors built in

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775746 LGB L30822 G Passenger car 335 "Elk Park" Durango & Silverton

Description

Model of a typical American old-timer passenger car in the design of the Durango & Silverton Narrow Gauge Railroad, as it is still used today on this museum railways in Colorado/USA. The car is holding number 335 and named "Elk Park". The model is painted and labeled as true to the original. Opening doors, complete interior. Metal wheel set
Length 49 cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)