G saloon coach-set 1 "Golden Mountain Pullman Express"
Extensive printing
Detailed interior fittings
Interior lighting as standard
Technical specifications
Manufacturer part #
L36660
Type
Carriage
Size
G
Power supply system
DC
LoB/LoC
660 mm
Age category
15 years and over
Train company
Privatbahn
Era
II
Interiors
Interiors built in
Interior lighting built in
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3765531 LGB L36660 G saloon coach-set 1 "Golden Mountain Pullman Express"
Description
Passenger car set consisting of two wagons of the "Golden Mountain Pullman Express" of CIWL as used by the MOB in the 1930s. True to original coloring and lettering of the epoch II. Detailed interior lighting, interior lighting installed as standard. Opening doors. Metal wheel set Length over buffer of each wagon 66 cm.
This text is machine translated.
Description
Passenger car set consisting of two wagons of the "Golden Mountain Pullman Express" of CIWL as used by the MOB in the 1930s. True to original coloring and lettering of the epoch II. Detailed interior lighting, interior lighting installed as standard. Opening doors. Metal wheel set Length over buffer of each wagon 66 cm.