• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB L40598 G flat wagon "250 years America" special edition

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G flat wagon "250 years America" special edition

  • With independence bell
  • Elaborate printing on the floor of the wagon
  • Design in USA colors
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'G' in white on a black square background.

Technical specifications

Manufacturer part #

L40598

Type

Flat wagon

Size

G

Power supply system

DC

LoB/LoC

420 mm

Age category

15 years and over

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765533 LGB L40598 G flat wagon "250 years America" special edition

Description

In 2026, the signature of the Declaration of Independence in America was repeated. On this anniversary, LGB is launching a special car. Flat car designed in US colors Wagon floor printed extensively with different pictures on the subject of independence. Suitable loading of the Liberty Bell. Supporting stakes in US colors. Metal wheel set Length over buffer 42 cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)