• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li LANCOOL 207RX Midi tower Game console casing Black

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Lian Li LANCOOL 207RX Midi tower Game console casing

  • Excellent airflow for optimum performance
  • Four pre-installed fans for excellent air circulation
  • 360-mm radiator for water cooling on the upper side possible

Technical specifications

  • Volume: 45.5 l
  • Pre-installed fans:
  • 2x 120 mm (power supply cover)
  • 2x 140 mm ARGB (front)
  • Ventilation places:
  • Front 2 x 140 mm
  • Top side: 3x 120 mm or 2x 140 mm
  • Rear side 1x 120 mm
  • PSU cover 2x 120 mm
  • Radiator mounts:
  • Top: 1x 360, 280 or 240 mm
  • Drive bays:
  • 2x 3.5/2.5 inches (internal)
  • Extension slots 7
  • I/O ports:
  • 1x Power button
  • 1 x Reset button
  • 2x USB 3.0 type A
  • 1x USB 3.1 type-C
  • 1x 3.5 mm jack (4-pin, TRRS, Audio-In/-Out) audio socket
  • Maximum GPU length 375 mm
  • Maximum CPU-cooler height 180 mm
  • Power supply: ATX (max. 160 mm)
Product type

Game console casing

Case type

Midi tower

Factory colour

Black

Interfaces (front)

Audio line in

Audio line out

6.4 cm (2.5") internal slots

2

8.9 cm (3.5") internal slots

2

Width

219 mm

Height

456 mm

Depth

455.6 mm

Weight

10 kg

Form factor

Micro-ATX

ATX

Mini-ITX

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 219 x 456 x 455.6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350615 Lian Li LANCOOL 207RX Midi tower Game console casing Black

Description

Compact ATX housing with 45.5 liter volume of Lian Li

This text is machine translated.

Features

  • Direct airflow to your 375 mm GPU
  • Simple cable management and front-mounted PSU

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.98€ 101.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)