• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li Lian Li PW-U2TPAW USB Hub - weiß USB adapter Multicolour

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lian LiPW-U2TPAW USB hub white

  • USB 2.0 Hub
  • 1-to-3 splitter
  • Creates additional USB headers
  • Compatible with various Lian Li-Controllers
  • Discreet and inconspicuous design

Technical specifications

  • Colour, black
  • Dimensions (hub) 60 x 39 x 11 mm (W x D x H)
  • Connections:
  • Input 1x USB 2.0 type A
  • Outputs: 3 x USB 2.0 9 pin
  • Cable length:
  • Cable (male) 600 mm
  • Cable (female) 140 mm
Product type

USB adapter

Weight

0

Factory colour

Multicolour

Width

60 mm

Height

11 mm

Depth

39 mm

Version

Adapter

Type A

USB

Type B

USB

Cable use

USB

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202934 Lian Li Lian Li PW-U2TPAW USB Hub - weiß USB adapter Multicolour

Description

USB 2.0 Hub
1-to-3 splitter
Creates additional USB headers
Compatible with various Lian Li-Controllers
Discreet and inconspicuous design

This text is machine translated.

More interesting products

(*All information is plus legal VAT)