• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SilverStone Germany SST-ES02-USB PC case upgrade kit Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Silverstone SST-ES02-USB, remote control for PC Power on/off

  • Wireless remote control by Silverstone
  • To remotely boot a PC
  • 2.4 GHz frequency range
  • Range up to 20 meters
  • This text is machine translated.

Technical specifications

  • Range: Max. 20 meters
  • Frequency band: 2.4 GHz
  • Operating temperature: 0° to 40° C
Product type

PC case upgrade kit

Weight

29.6 g

Factory colour

Black

Width

68 mm

Height

21 mm

Depth

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895411 SilverStone Germany SST-ES02-USB PC case upgrade kit Black

Description

Features

  • Dimensions: 68 x 21 x 120 mm (W x H x D)
  • Weight 29.6 g
  • Colour, black
  • Range: Max. 20 meters
  • Frequency band: 2.4 GHz
  • Operating temperature: 0° to 40° C

More interesting products

(*All information is plus legal VAT)