• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake The Tower 300 Snow PC case stand White

1/16
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermaltake the Tower 300 PC-casing stands

  • Tower 300 stand for horizontal position
  • Black rubber mat to prevent the housing from slipping

Technical specifications

Product type

PC case stand

Weight

1.1 kg

Factory colour

White

Material

Polycarbonate (PC)

Width

266 mm

Height

145 mm

Depth

459 mm

Wireless charging

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3156149 Thermaltake The Tower 300 Snow PC case stand White

Description


Unique vision - horizontal placement of the housing
The chassis stand for The Tower 300 enables an easy adjustment of the casing by tilting horizontally, in order to create a unique viewing experience.

Contains a lower cover plate and a display stand
The case stand for The Tower 300 Snow includes a lower cover plate and a display stand. A filter is also mounted on the base plate to protect it from dust.

The users can design their housing and their housing stands according to their wishes.

Easy to install.
1. Screw off the original feet on the bottom of the housing
2. Install the stand
3. Install the new housing base cover and carefully place Tower 300 on the stand

Anti scratch rubber pads
The chassis stand is supplied with rubber pads to prevent the case from scratching during installation. The non-abrasive material ensures a long-lasting protection, without hampering the surface of your housing.

Anti-skid design
The tiny elevations are strategically designed to provide a secure grip and prevent unwanted sliding during use.

This text is machine translated.

Hints

It is recommended to position the radiator higher than the AIO pump.

More interesting products

(*All information is plus legal VAT)