• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake LCD panel kit Black

1/16
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

137 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermaltake AC-073-OO1NAN-A1 LCD panel kit

  • Fully compatible
  • Personalize your LCD display
  • Fully adjustable with TT RGB Plus 2.0
  • Unify your LCD display

Technical specifications

Product type

LCD panel kit

Features

Built-in colour screen

Weight

0.7 kg

Factory colour

Black

Width

44 mm

Height

18 mm

Depth

120.5 mm

Wireless charging

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3156145 Thermaltake LCD panel kit Black

Description


Fully compatible!
The 9.91 cm (3.9-inch) LCD display kit is an add-on accessory for the Tower 300 series and Ceres 330 Hydrangea Blue series enclosures. The fully mounted front/side panel design allows easy installation. Users can install the device quickly and control over the TT RGB Plus 2.0 software by connecting the cable to the motherboard.

Personalize your LCD display
With the TT RGB Plus 2.0 the 9.91 cm (3.9 inch) LCD-display shows real-time information and plays JPG and GIF files with a resolution of 128 x 480. In addition, the user can even display the time and weather information on the display, WAS gives your casing a great visual appearance and highly adaptable functions.

Fully adjustable with TT RGB Plus 2.0
Monitor the frequency and real-time temperature directly on the LCD display, or adjust the start and standby screens by uploading pictures or GIFs to add flair with TT RGB Plus 2.0 software.

Unify your LCD display
9.91 cm (3.9 inch) LCD screen kit can be easily coupled with other components of the Thermaltake Ultra series and create an interaction between the LCD panels via the TT RGB Plus 2.0 software. Users can adjust all the monitors in their casing according to their own preferences.

This text is machine translated.

Features

  • Nominal voltage: 5 V
  • Power input 14 W
  • TFT LCD display type
  • Interface: Micro USB to USB (9-pin)
  • System-compatibility: Windows 10 / 11

More interesting products

(*All information is plus legal VAT)