• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li O11D EVO RGB Tempered Glass Midi tower PC casing Black

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lian Li O11D EVO RGB Tempered Glass Midi tower PC casing

  • Versatile housing with unusual RGB lighting on lid and on the floor
  • Space for E-ATX, ATX, Micro-ATX and Mini-ITX mainboards, depending upon the configuration
  • Front and side part made of tinted Tempered Glass, front brace can be removed
  • High-quality workmanship, lightweight steel construction
  • Modular I/O panel with one USB-C and two USB 3.0 ports
  • Graphics cards up to 455 mm long with an additional holder
  • Up to nine 140 mm or ten 120 mm fans possible
  • Suitable for high-performance ATX power supplies up to 220 mm

Technical specifications

  • Total possible fans:
  • Cover 3x 120 / 3x 140 mm
  • Side: 3x 120 / 3x 140 mm
  • Base: 3x 120/3x 140 mm
  • Rear side 1x 120 mm
  • Radiator mounts:
  • Cover: 1x 420 / 360 / 240 mm, max. 103.8 mm thickness (bottom of mainboard)
  • Side: 1x 360 / 280 / 240 mm, max. 113.7 mm thickness
  • Base: 1x 360 / 280 / 240 mm, max. 92.3 mm thickness (top mainboard)
  • Filter: Base
  • Drive bays:
  • Rear side fan space: 4x 2.5 / 2x 3.5 inches
  • Motherboard tray 2 x 2.5 inches
  • HDD-cages: 2x 2.5 / 3.5 inches
  • Power supply: 1x ATX (optional)
  • Extension slots 7
  • I/O-panel:
  • 1x USB 3.1 type C (internal connection)
  • 2x USB 3.0 type A (internal connection)
  • 1x 3.5 mm jack (4-pin, TRRS)
  • 1x reset button
  • 1x illumination mode
  • 1x color adjustment
  • 1x brightness setting
  • On/off-switch
  • Maximum graphics card length 455.7 mm
  • Maximum CPU-cooler height 167 mm
  • Maximum length of power supply: 220 mm
Product type

PC casing

Case type

Midi tower

Factory colour

Black

Interfaces (front)

Audio line in

Audio line out

6.4 cm (2.5") internal slots

6

8.9 cm (3.5") internal slots

2

Width

290 mm

Height

471 mm

Depth

478 mm

Weight

16000 g

Form factor

E-ATX

ATX

Micro-ATX

Mini-ITX

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 290 x 471 x 478 mm

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3046106 Lian Li O11D EVO RGB Tempered Glass Midi tower PC casing Black

Description


The Lian Li O11 Dynamic EVO RGB: Midi-tower with unusual lighting
The Lian Li O11 Dynamic EVO RGB misses the popular O11 Dynamic EVO a new paint, along with unusual lighting possibilities, this version puts on more space and an even more flexible design. With the already known reverse mode you put the casing completely on the head and always have the perfect view of the chocolate side of your system. The adjustable motherboard tray thereby provides for dozens of options to design your gaming PC. The cult design is completed with suitable lighting at the upper and the lower casing frames.

Various options for fans and radiators
The Lian Li O11 Dynamic EVO RGB offers mounting options for 360 mm radiators on both the lid and the side and floor. A 420 mm radiator can be obstructed at the cover even with the appropriate assembly bracket. Midi tower is therefore well prepared for an efficient water cooling. You can shift the mainboard tray in steps, in order thus to have the optimum space for your radiator-fan combinations at the top and bottom.

In all, up to ten 120-mm fans fit in the casing, WAS provides for adequate air movement, in order to cool even the most powerful components:

Three 140- or 120-mm fans fit on the cover.
Three 140 or 120 mm fans can be mounted on the side.
Three further 140 or 120 mm fans can be placed on the floor.
An additional 120 mm fan can be installed at the rear side

The fans at cover, side and floor are fixed to the frame, which can then be placed effortlessly in the casing. The frames are provided with a rubber seal, which additionally focuses the air flow of the fans.

To keep your body clean, a convenient dust filter is built into the floor. There are also no limits to selecting a high-performance CPU cooler. This housing allows you to easily install CPU cooler with up to 167 mm height.

The (r)evolutionary reverse mode
A special feature of the Lian Li O11 Dynamic EVO RGB is the Reverse Mode inherited by the Dynamic EVO. Every PC enthusiast knows the problem: Your computer would simply fit much better on the other side of the desk, but then you no longer see the chocolate side of your overall build.

Lian Li allows you to easily swap the front and sides of your body with the O11 Dynamic EVO RGB, so you can always present your PC from its best side.

Plenty of space for powerful components
Due to the generous design you can achieve not only a clean appearance, it also gives you a lot of space for powerful components. It allows larger mainboards in E-ATX and ATX form factor as well as smaller ones in Micro ATX and Mini ITX form factor. This gives you an excellent selection of possible motherboard. With enough space for graphics cards up to 455 mm in length and an integrated graphics card holder, any door in the graphic card sky is open to you.

Installation possibilities for hard disks and SSDs
As with the O11 Dynamic EVO, the Lian Li O11 Dynamic EVO RGB offers numerous possibilities for installing hard-disks and SSDs - for instance at the rear side of the motherboard tray. You can install two SSDs there at the same time. Two additional 2.5 or 3.5 inch data carriers can be stored in a foldable HDD cage. A total of eight data carriers can fit in the casing. So you are always equipped with enough space for your gaming adventure.

Design, materials and workmanship
Lian Li relies on the iconic 2-chamber design of the O11 Dynamic series. The side and front of the main chamber are made of 4 mm thick, tinted, tempered glass, which lie seamlessly together. The back is made of 1 mm thin steel with numerous openings for an improved air flow. The interior is also made of steel, WAS the stand is additionally secured. In addition, the metal bar between the glass side part and the front can be removed for the best view of your hardware. The natural air circulation is improved by the mesh upper side and offers optimum air flow.

The right side panel is made of steel with mesh stripes and covers the second chamber, in which the visually unsightly components are housed. In addition, the rear panel is equipped with more mesh elements.

Modular I/O-panel and addressable RGB lighting
A further special feature of the Lian Li O11 Dynamic EVO RGB is the modular I/O-panel. There are three different placement options on the bottom of the housing, without the need for any tools. In addition to the Power switch, reset button and comprehensive LED control, there are two USB 3.0 ports and a USB type C connector.

Matching with the smart design the Lian Li O11 Dynamic EVO RGB radiates particularly thanks to its fancy RGB lighting at the casing floor and cover. The two attached RGB-stripes offer 14 different effects and five brightness levels, which you can set at the I/O-panel. The connection is made easy via the supplied adapter to 3-pin ARGB directly on the RGB header of your mainboard.

Individual look – thanks to upright graphics card
Among many other features, the Lian Li O11 Dynamic EVO RGB offers you the option of mounting your graphics card vertically on the side of the enclosure with optional accessories.

This version is most suitable for water-cooled systems. With this design you can see your water block in full glory. This gives you more space and creativity to accommodate the remaining Wakü components, a great way to further customize your system.

This text is machine translated.

Features

  • Versatile and spacious Midi-Tower
  • Front and side parts made of tempered glass
  • With flexible radiator and high edges graphic card assembly
  • Innovative reverse mode
  • Heaters up to 420 mm
  • For up to 10 fans
  • 1x USB 3.1 type C / 2x USB 3.0 type A at I/O panel

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 358.97€ 334.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)