User & Safety Instructions 3331011 LifeStraw Water filter LSPSMEMRWW
Description
The density of the LifeStraw Peak Series filter membranes has been revised for improved flow rate – WAS means better performance against sand and mud while maintaining excellent long-term flow. This extremely versatile filter is interchangeable and has a universal thread to make it as adaptable as possible to your entire equipment.
Improved microfilter performance: Our revised membrane and custom backflush accessories provide better performance against sand and mud and provide excellent long-term flow. Ultra-compact, our newly configured filter is tiny but powerful and saves neither weight nor space. Compatible with the foldable crimping systems of the peak series, gravity water filter systems or as a stand-alone straw.
The filters of the LifeStraw peak series protect against: - 99.999999% bacteria - 99.999 % of parasites - 99.999 % microplastic, silt, sand and turbidity - Pore size: 0.2 micron - Filters up to 2,000 liters (the filter does not allow water to pass through when it reaches the end of its life).
This text is machine translated.
Scope of delivery
LifeStraw peak series replacement filter cartridge
User manual.
Description
The density of the LifeStraw Peak Series filter membranes has been revised for improved flow rate – WAS means better performance against sand and mud while maintaining excellent long-term flow. This extremely versatile filter is interchangeable and has a universal thread to make it as adaptable as possible to your entire equipment.
Improved microfilter performance: Our revised membrane and custom backflush accessories provide better performance against sand and mud and provide excellent long-term flow. Ultra-compact, our newly configured filter is tiny but powerful and saves neither weight nor space. Compatible with the foldable crimping systems of the peak series, gravity water filter systems or as a stand-alone straw.
The filters of the LifeStraw peak series protect against: - 99.999999% bacteria - 99.999 % of parasites - 99.999 % microplastic, silt, sand and turbidity - Pore size: 0.2 micron - Filters up to 2,000 liters (the filter does not allow water to pass through when it reaches the end of its life).
This text is machine translated.
Scope of delivery
LifeStraw peak series replacement filter cartridge
User manual.
What kind of Thermo Jugs, Thermo Bottles are you looking for?