JUGSTAR PRESSIO TUMBLER - stainless steel beaker, black
Two convenient drinking openings ensure maximum comfort:
Straw straw opening for refreshing cold drinks
Click & Go opening for hot coffee or tea
So you can enjoy your favorite drink at any time to suit the situation.
Technical specifications
Capacity
0.9 l
Product type
Thermos travel mug
Factory colour
Black
Weight
460 g
Material (exterior)
Stainless steel
Material (internal)
Stainless steel
Width
100 mm
Height
246 mm
Depth
100 mm
(Ø)
100 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3814627 Rotpunkt JUGSTAR PRESSIO Thermos travel mug Black 0.9 l ESB-16-00-0
Description
The Rotpunkt JUGSTAR PRESSIO** is the perfect all-round thermos cup for everyday life, leisure and work. With a generous capacity of 900 ml, compact dimensions (100 x 246 mm) and a weight of 460 g, it combines modern design with sophisticated functionality.
This text is machine translated.
Features
Whether in the office, while camping or in the car – the foldable grip and the optimum fit for the common car-cup holder make the JUGSTAR PRESSIO a reliable companion. The large volume ensures extra long enjoyment without constant refilling.
Description
The Rotpunkt JUGSTAR PRESSIO** is the perfect all-round thermos cup for everyday life, leisure and work. With a generous capacity of 900 ml, compact dimensions (100 x 246 mm) and a weight of 460 g, it combines modern design with sophisticated functionality.
This text is machine translated.
Features
Whether in the office, while camping or in the car – the foldable grip and the optimum fit for the common car-cup holder make the JUGSTAR PRESSIO a reliable companion. The large volume ensures extra long enjoyment without constant refilling.
What kind of Thermo Jugs, Thermo Bottles are you looking for?